Molex 46015 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-693
- Mfr. Part No.:
- 46015-0407
- Manufacturer:
- Molex
Subtotal (1 tray of 300 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €215.62 | €0.719 |
*price indicative
- RS Stock No.:
- 691-693
- Mfr. Part No.:
- 46015-0407
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46015 | |
| Pitch | 4.20mm | |
| Current | 13A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 1.80mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46015 | ||
Pitch 4.20mm | ||
Current 13A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 1.80mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Plus Header is engineered for efficient power delivery in a Compact dual-row design. This vertical connector accommodates up to four circuits, ensuring reliable wire-to-board connections. Crafted with PA Polyamide Nylon 6/6 and UL 94V-2 certified for flammability, it supports a robust operating temperature range of -40° to +105°C. The snap-in plastic peg PCB lock enhances stability while eliminating the need for drain holes. Built for durability, this connector can endure 75 mating cycles, making it a reliable choice for diverse applications in PCB headers and receptacles.
Supports a maximum current of 13A per contact for robust power handling
Voltage rating of up to 600V, ensuring compatibility with a wide range of applications
Natural resin colour with exceptional durability and heat resistance
Meets industry standards with compliance certifications for RoHS and REACH
Optimised for use with 16 AWG wiring, ensuring versatile connectivity
Compact dimensions with a pitch of 4.20mm, Ideal for space-constrained designs
Voltage rating of up to 600V, ensuring compatibility with a wide range of applications
Natural resin colour with exceptional durability and heat resistance
Meets industry standards with compliance certifications for RoHS and REACH
Optimised for use with 16 AWG wiring, ensuring versatile connectivity
Compact dimensions with a pitch of 4.20mm, Ideal for space-constrained designs
Related links
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 87427 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
