Molex 43045 Series Vertical Through Hole PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-859
- Mfr. Part No.:
- 43045-1426
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 60 units)*
€221.26
(exc. VAT)
€272.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €221.26 | €3.688 |
*price indicative
- RS Stock No.:
- 691-859
- Mfr. Part No.:
- 43045-1426
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 14 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 14 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is designed to provide reliable power and signal connections in Compact electronic applications. Featuring a 3.00mm pitch and accommodating up to 14 circuits, this header ensures efficiency and versatility in wire-to-board setups. Its robust construction, inclusive of a PCB press-fit metal retention clip, enhances stability and reliability during operation. Achieving a maximum voltage rating of 600V and 8.5A per contact, the Micro-Fit 3.0 header is engineered for high-performance environments, making it Ideal for various industrial and consumer applications. With a sleek black finish and high-temperature thermoplastic material, this component is not only Durable but also compliant with stringent industry standards for safety and environmental impact.
Low-halogen status adheres to environmental safety standards
Glow-Wire Capable for improved fire resistance in electrical applications
Vertical orientation enables space-saving configurations
Durable design rated for 30 mating cycles, ensuring longevity and reliability
Includes a PCB locator and retention mechanism for added security during installation
Glow-Wire Capable for improved fire resistance in electrical applications
Vertical orientation enables space-saving configurations
Durable design rated for 30 mating cycles, ensuring longevity and reliability
Includes a PCB locator and retention mechanism for added security during installation
Related links
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
