Molex 43045 Series Right Angle PCB PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 50 units)*

€225.20

(exc. VAT)

€277.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€225.20€4.504

*price indicative

RS Stock No.:
691-861
Mfr. Part No.:
43045-1802
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43045

Current

8.5A

Pitch

3mm

Number of Contacts

18

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Right-Angle Header is designed for secure power and wire-to-board connections in Compact spaces. Featuring an 18-circuit configuration with a 3.00mm pitch, this header ensures reliability and high performance, especially in high-temperature applications. With its snap-in plastic peg PCB lock and robust design, it accommodates a wide range of electronic devices while providing essential glow-wire capabilities. The component's Durable construction is backed by industry compliance, making it an Ideal choice for manufacturers seeking a versatile and dependable connector solution.

Operating temperature range from -40° to +125°C, suitable for demanding environments
Brass metal construction with gold plating for improved conductivity
Compact 3.00mm pitch design optimizes space-efficiency in installations
Right-angle orientation allows for flexible layout options on PCBs
Certified for CSA and UL approvals, ensuring adherence to safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy