Molex 43045 Series Vertical Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-465
- Mfr. Part No.:
- 43045-0616
- Manufacturer:
- Molex
Subtotal (1 reel of 200 units)*
€585.12
(exc. VAT)
€719.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €585.12 | €2.926 |
*price indicative
- RS Stock No.:
- 693-465
- Mfr. Part No.:
- 43045-0616
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is engineered for efficient power and wire-to-board connections in a Compact design. This innovative connector features a robust 3.00mm pitch and accommodates dual rows with six circuits. Designed with a PCB press-fit metal retention clip, it ensures a secure fit for enhanced reliability in high-temperature applications. Its gold plating on the mating surfaces ensures optimal conductivity and longevity, while the unique glow-wire capable design complies with international safety standards, making it Ideal for various industrial and household electronic devices. With a net weight of just 1.216g, the versatile Micro-Fit 3.0 is perfect for diverse applications that demand durability and performance in challenging environments.
Robust construction includes a PCB press-fit retention clip for added stability
Suitable for wire-to-board applications in power delivery systems
Durability ratings of 30 mating cycles enhance product reliability
Exceptional temperature range from -40° to +125°C supports diverse environments
Embossed tape on reel packaging ensures safe and efficient distribution
Suitable for wire-to-board applications in power delivery systems
Durability ratings of 30 mating cycles enhance product reliability
Exceptional temperature range from -40° to +125°C supports diverse environments
Embossed tape on reel packaging ensures safe and efficient distribution
Related links
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
