Molex SPOX Series Right Angle Through Hole PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-691
- Mfr. Part No.:
- 22-05-7075
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 1000 units)*
€303.82
(exc. VAT)
€373.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €303.82 | €0.304 |
*price indicative
- RS Stock No.:
- 693-691
- Mfr. Part No.:
- 22-05-7075
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | SPOX | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series SPOX | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series
5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings
Features and Benefits
• Low profile shrouded design
• Polarization to prevent mismating
• Friction lock for secure mating connection
• Versions with swaged tails for secure PCB retention
Product Application Information
These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications
2.5mm Wire to Board or Wire - Molex
Related links
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
