Molex 55932 Series Vertical Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-774
- Mfr. Part No.:
- 55932-0430
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-774
- Mfr. Part No.:
- 55932-0430
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 55932 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 55932 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex MicroClasp Wire-to-Board Header is designed for efficient signal transmission in Compact electronic applications. With a 2.00mm pitch and a vertical orientation, this single-row header accommodates up to 4 circuits without a PCB locator, making it an optimal choice for streamlined designs. Its robust construction and high-performance ratings ensure reliability in diverse operational environments, while the natural resin colour and tray packaging enhance Visual integration and convenience. Ideal for various applications, this header excels in providing a solid connection for wire-to-board configurations, ensuring seamless functionality.
Supports up to 3.0A of current per contact, enabling efficient power transfer
Rated for a maximum voltage of 250V AC/DC, ensuring versatility across applications
Constructed from Durable materials, including polyester resin and tin plating, for enhanced longevity
Employs a through-hole termination style for secure and reliable mounting
Ensures mating cycles durability of 30, promoting sustained operational reliability
Integrates easily with MicroClasp single row receptacles and OTS cable assemblies for increased adaptability
Includes PCB retention capability and a recommended thickness of 1.60mm for secure installation
Related links
- Molex 55932 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55932 Series Vertical Through Hole Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
