Molex KK 254 Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 693-904
- Mfr. Part No.:
- 22-12-2084
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 250 units)*
€295.39
(exc. VAT)
€363.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €295.39 | €1.182 |
*price indicative
- RS Stock No.:
- 693-904
- Mfr. Part No.:
- 22-12-2084
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 254 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Tail Pin Length | 3.58mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 254 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Tail Pin Length 3.58mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
90° PCB Header with Friction Lock, 7478 Series
A range of KK 254, 7478 Series, Right Angle PCB Pin Headers with Friction Lock with Tin plated square pins.
The wafer material is Nylon UL 94V-0 White for these KK 254, 7478 Series, Right Angle PCB Pin Headers and allow end to end stacking.
The KK 254, 7478 Series, Right Angle PCB Pin Header mates with 2695 Series Housings with Lock, stock number 679-5284 typical.
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
