Molex 45280 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-103
- Mfr. Part No.:
- 45280-0401
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€280.20
(exc. VAT)
€344.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €280.20 | €3.503 |
*price indicative
- RS Stock No.:
- 694-103
- Mfr. Part No.:
- 45280-0401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 45280 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Tin | |
| Tail Pin Length | 4.80mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Mating Pin Length | 4.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 45280 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Tin | ||
Tail Pin Length 4.80mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Mating Pin Length 4.8mm | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI CPI Compliant Pin Header is designed to optimize performance in board-to-board, power, and wire-to-board applications. Its dual-row, vertical configuration with four circuits makes it an Ideal solution for various electronic applications, ensuring reliable connectivity. Constructed from PA Polyamide Nylon 4/6 and featuring tin over nickel plating, this header is engineered for durability, capable of withstanding operating temperatures from -40° to +105°C. This Active component fits seamlessly into your PCB designs, promising enhanced performance and longevity while complying with stringent industry standards.
Vertical orientation enhances space efficiency on PCBs
Durability is maximized with a mating cycle lifespan of 30 cycles
Compliant pin termination style facilitates easy assembly and secure connections
Fully shrouded design provides protection against misalignment
Black resin adds aesthetic appeal while contributing to functionality
Durability is maximized with a mating cycle lifespan of 30 cycles
Compliant pin termination style facilitates easy assembly and secure connections
Fully shrouded design provides protection against misalignment
Black resin adds aesthetic appeal while contributing to functionality
Related links
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 45280 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 206832 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
