Molex 206832 Series Vertical Through Hole Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
694-167
Mfr. Part No.:
206832-0201
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

206832

Product Type

Header

Pitch

3mm

Current

12.5A

Housing Material

LCP

Number of Contacts

2

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

High Copper Alloy

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.18mm

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
CN
The Molex Micro-Fit Plus vertical header is a through-hole connector with a 3.00mm pitch, dual row configuration, and supports 2 circuits, featuring tin plating for reliable conductivity, glow-wire capability for enhanced safety, a black finish, and is packaged in a tray.

Metal material used is high copper alloy
Mating surface is plated with tin
Termination surface is plated with tin
Resin material used is liquid crystal polymer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy