RND RND 205 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 697-334
- Mfr. Part No.:
- RND 205-00624
- Manufacturer:
- RND
Image representative of range
Subtotal (1 pack of 50 units)*
€0.40
(exc. VAT)
€0.49
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €0.40 | €0.008 |
*price indicative
- RS Stock No.:
- 697-334
- Mfr. Part No.:
- RND 205-00624
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pin Header | |
| Series | RND 205 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pin Header | ||
Series RND 205 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- TW
The RND Pin header is designed for superior performance in both professional and industrial environments. This component is perfect for a variety of applications, including board-to-board connections and wire-wrapping, making it a versatile choice for any project. Engineered for reliability, it boasts a robust construction that can withstand a wide operational temperature range, ensuring functionality in diverse conditions. The pin header's innovative design emphasizes not just performance but also ease of use, making it an essential part for engineers and technicians alike. With its gold flash plated contacts, it promises minimal resistance and enhanced durability, suitable for demanding tasks.
Designed to function across an extensive temperature spectrum
Constructed with robust materials to guarantee longevity
Gold flash plating increases contact efficiency and reduces wear
Straight connector design simplifies installation
Tailored for easy integration into existing systems
Offers reliable electrical performance with minimal resistance
Related links
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch Shrouded
- RND RND 205 Series Header 3.81 mm Pitch, 1 Row Screw
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00156
