RND RND 205 Series Straight Through Hole Pin Header, 7 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 697-342
- Mfr. Part No.:
- RND 205-00628
- Manufacturer:
- RND
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.10
(exc. VAT)
€0.12
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €0.10 | €0.02 |
| 5 + | €0.08 | €0.016 |
*price indicative
- RS Stock No.:
- 697-342
- Mfr. Part No.:
- RND 205-00628
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pin Header | |
| Series | RND 205 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 7 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pin Header | ||
Series RND 205 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 7 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- TW
The RND Superior quality pin header is designed for both professional and industrial use, delivering outstanding performance in various applications. With features tailored for board-to-board connections, wire-wrapping, or programming tasks, it ensures reliability in a wide range of electronics scenarios. Built to withstand rigorous conditions, the pin headers robust construction is complemented by its exceptional thermal resilience, making it suitable for diverse operational environments. This connector exemplifies precision engineering while catering to stringent technical requirements.
Facilitates easy integration with various circuit designs
Ensures minimal contact resistance for optimal performance
Features a sleek black colour that suits professional settings
Provides a straight connector design for straightforward installation
Related links
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch Shrouded
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Horizontal Through Hole Pin Header 2.54 mm Pitch
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 2 Row
