RND RND 205 Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 697-336
- Mfr. Part No.:
- RND 205-00631
- Manufacturer:
- RND
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€0.30
(exc. VAT)
€0.37
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €0.30 | €0.03 |
| 5 - 9 | €0.28 | €0.028 |
| 10 + | €0.24 | €0.024 |
*price indicative
- RS Stock No.:
- 697-336
- Mfr. Part No.:
- RND 205-00631
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- TW
The RND Superior quality pin header is designed to meet the demanding requirements of professional and industrial applications. Offering exceptional reliability, it facilitates seamless connections for board-to-board, wire-wrap, or programming purposes. Crafted with precision, it is suited for a wide operating temperature range, ensuring robust performance even in challenging environments. The pin header features a straight connector design with a Compact pitch, making it an Ideal choice for space-constrained applications. Its Durable construction includes a selection of top-tier materials, ensuring longevity while maintaining excellent electrical conductivity.
Optimised for Compact spaces with a straight connector design
Constructed from high-quality materials for enhanced durability
Gold flash plating over nickel ensures excellent electrical conductivity
Minimises contact resistance for improved efficiency in connections
Related links
- RND RND 205 Series Straight PCB Pin Header 2.54 mm Pitch Unshrouded
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch Shrouded
- RND RND 205 Series Horizontal Through Hole Pin Header 2.54 mm Pitch
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
