Wurth Elektronik WR-BTB Series Vertical Surface Receptacle, 40 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 711-377
- Mfr. Part No.:
- 658511223040
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €2.15
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
In Stock
- 555 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €5.34 | €1.068 | - |
| 5 - 9 | €4.91 | €0.982 | €2.15 |
| 10 + | €4.33 | €0.866 | €10.10 |
*price indicative
- RS Stock No.:
- 711-377
- Mfr. Part No.:
- 658511223040
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Receptacle | |
| Series | WR-BTB | |
| Pitch | 500μm | |
| Current | 300mA | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Receptacle | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Receptacle | ||
Series WR-BTB | ||
Pitch 500μm | ||
Current 300mA | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Receptacle | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The wurth elektronikk EMC & Inductive Solutions Receptacle is engineered for high-performance applications in general electronic equipment. This versatile connector supports PCI Express 4.0 and is designed for vertical mounting, ensuring optimal space utilisation. Crafted with Durable LCP insulator material rated UL94 V-0, it exhibits excellent resistance to heat and flame, making it suitable for harsh environments. The connector offers reliable electrical properties, including a rated current of 300 mA and a working voltage of 50 V (AC), ensuring robust performance in demanding settings. Additionally, the device promotes sustainability, being RoHS compliant and halogen-free, reinforcing its eco-friendly credentials.
Designed for PCI Express 4.0 applications, ensuring compatibility with modern technologies
Vertical mounting type facilitates better PCB space management
Insulator material LCP provides high durability and heat resistance
Contact resistance maintained at 60 mΩ for reliable connectivity
Meets stringent RoHS and REACh compliance for sustainability
Operating temperature range of -40 °C to +85 °C for versatile usage
Capacity for 30 mating cycles, indicating long-lasting performance
Selective gold plating enhances conductivity and corrosion resistance
Insulator flammability rated at UL94 V-0, ensuring safety in use
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 500 μm Pitch Unshrouded
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Receptacle 2 Row, 500 μm Pitch SMT/Through-Hole
