Wurth Elektronik WR-BTB Series Vertical Surface Connector, 40 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 711-373
- Mfr. Part No.:
- 658561423040
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €2.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.54
(exc. VAT)
€6.81
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €5.54 | €1.108 | - |
| 5 - 9 | €5.10 | €1.02 | €2.20 |
| 10 + | €4.49 | €0.898 | €10.50 |
*price indicative
- RS Stock No.:
- 711-373
- Mfr. Part No.:
- 658561423040
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Connector | |
| Series | WR-BTB | |
| Pitch | 500μm | |
| Current | 300mA | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Connector | ||
Series WR-BTB | ||
Pitch 500μm | ||
Current 300mA | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-BTB 0.5mm Vertical Plug is meticulously designed for general electronic equipment, adhering to high industry standards. Engineered to operate within a temperature range of -40 °C to +85 °C, this connector ensures reliable performance across diverse applications. Its Durable construction, featuring a robust LCP insulator rated UL94 V-0, provides exceptional resistance to heat and flame. This connector is suitable for PCI Express 4.0 interfaces and supports a rated current of 300 mA, making it an Ideal choice for high-speed data transmission requirements. With selective gold plating on the pins, you can expect superior conductivity and longevity, solidifying its role as a reliable solution in modern electronic assemblies.
Durable LCP insulator with UL94 V-0 flammability rating for enhanced safety
Designed for PCI Express 4.0 applications, ensuring compatibility with high-speed data interfaces
Rated current of 300 mA, making it suitable for a wide range of electronic equipment
Selective gold plating on pins for superior conductivity and corrosion resistance
Contact resistance measured at 60 mΩ, ensuring efficient electrical performance
Insulation resistance of 500 MΩ enhances system reliability and prevents short circuits
RoHS compliant, ensuring adherence to environmental regulations
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 500 μm Pitch Unshrouded
