TE Connectivity 2487877 Series Vertical Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 728-677
- Mfr. Part No.:
- 2487877-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3900 units)*
€7,820.68
(exc. VAT)
€9,619.44
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7,820.68 | €2.005 |
*price indicative
- RS Stock No.:
- 728-677
- Mfr. Part No.:
- 2487877-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2487877 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB Connection | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V 0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2487877 | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB Connection | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V 0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector plug is a Compact electrical connection solution designed for reliable signal transmission in demanding environments. it features a Durable thermoplastic housing with copper alloy contacts to ensure stable performance and long service life.
Includes Thermoplastic housing for durability and insulation
Uses Copper alloy contacts and peg for reliable conductivity
Supports Contact rating up to 0.5 amp
Operates Within a temperature range of -40°C to +125°C
Ensures Stable performance in harsh environmental conditions
Provides Compact design for easy integration in assemblies
Related links
- TE Connectivity 2487877 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 1-19399 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 8-1437 Series Vertical PCB Header 0.062 in Pitch Shrouded
- TE Connectivity 5-517 Series Vertical Board PCB Header 800 μm Pitch Shrouded
