Hirose DF40T Series Straight Surface Connector, 10 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 729-884
- Mfr. Part No.:
- DF40TC(3.0)-10DP-0.4V(51)
- Manufacturer:
- Hirose
Subtotal (1 reel of 2000 units)*
€1,841.35
(exc. VAT)
€2,264.86
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,841.35 | €0.921 |
*price indicative
- RS Stock No.:
- 729-884
- Mfr. Part No.:
- DF40TC(3.0)-10DP-0.4V(51)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF40T | |
| Product Type | Connector | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF40T | ||
Product Type Connector | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- JP
The Hirose Connector is designed for high-performance electrical connections with a focus on durability and reliability. It is built to withstand various environmental factors like extreme temperatures, humidity, and vibrations, ensuring stable performance in demanding applications.
Contact resistance is 90mΩ max after mechanical operation
Insulation resistance is 1000MΩ min
Withstanding voltage is 2500V AC for 1 minute
Related links
- Hirose DF40T Series Straight Surface Connector 400 μm Pitch Unshrouded
- Hirose DF40T Series Straight Surface Connector 2 Row, 400 μm Pitch Surface Mount
- Hirose DF40T Series Straight Surface Connector 2 Row, 400 μm Pitch Solder
- Hirose BM54 Series Straight Surface Connector 400 μm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Hirose BM54 Series Straight Surface Connector 2 Row, 400 μm Pitch Solder
- Hirose DF40 Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 500 μm Pitch Shrouded
