Hirose DF40T Series Straight Surface Connector, 10-Contact, 2 Row, 400 μm Pitch Solder
- RS Stock No.:
- 729-885
- Mfr. Part No.:
- DF40TB(3.5)-10DS-0.4V(51)
- Manufacturer:
- Hirose
Subtotal (1 reel of 2000 units)*
€1,512.65
(exc. VAT)
€1,860.56
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,512.65 | €0.756 |
*price indicative
- RS Stock No.:
- 729-885
- Mfr. Part No.:
- DF40TB(3.5)-10DS-0.4V(51)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | DF40T | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series DF40T | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hirose Connector is designed for high-performance electrical connections with a focus on durability and reliability. It is built to withstand various environmental factors like extreme temperatures, humidity, and vibrations, ensuring stable performance in demanding applications.
Contact resistance is 90mΩ max after mechanical operation
Insulation resistance is 1000MΩ min
Withstanding voltage is 2500V AC for 1 minute
Related links
- Hirose DF40T Series Straight Surface Connector 400 μm Pitch Shrouded
- Hirose DF40T Series Straight Surface Connector 400 μm Pitch Unshrouded
- Hirose DF40T Series Straight Surface Connector 2 Row, 400 μm Pitch Surface Mount
- Hirose BM54 Series Straight Surface Connector 2 Row, 400 μm Pitch Solder
- Hirose DF40 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Hirose BM54 Series Straight Surface Connector 400 μm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Hirose DF40 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
