Hirose BK13 Series Straight Surface Connector, 40 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 729-907
- Mfr. Part No.:
- BK13H-40DP/2-0.35V05(800)
- Manufacturer:
- Hirose
Image representative of range
Subtotal (1 reel of 20000 units)*
€13,475.62
(exc. VAT)
€16,575.01
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €13,475.62 | €0.674 |
*price indicative
- RS Stock No.:
- 729-907
- Mfr. Part No.:
- BK13H-40DP/2-0.35V05(800)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | BK13 | |
| Product Type | Connector | |
| Current | 5A | |
| Pitch | 350μm | |
| Number of Contacts | 40 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 350μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series BK13 | ||
Product Type Connector | ||
Current 5A | ||
Pitch 350μm | ||
Number of Contacts 40 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 350μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Hirose Connector is designed for reliable electrical connections in a wide range of applications. It has high durability and ensures minimal electrical resistance, making it Ideal for use in devices that require long-lasting performance.
Contact resistance for power contact is 15mΩ max
Signal contact resistance is 50mΩ max
Insulation resistance is 50MΩ min
Related links
- Hirose BK13 Series Straight Surface Connector 0.35 mm Pitch Shrouded
- Hirose BK13 Series Straight Surface Connector 0.35 mm Pitch Shrouded
- Hirose BK13 Series Straight Surface Connector 0.35 mm Pitch Shrouded
- Hirose BK13 Series Straight Surface Connector 2 Row, 0.35 mm Pitch Solder
- Hirose BK13 Series Straight Surface Connector 2 Row, 0.35 mm Pitch Solder
- Hirose BK13 Series Straight Surface Connector 2 Row, 0.35 mm Pitch Solder
- Molex SSB RP Series Vertical Surface PCB Connector 0.35 mm Pitch Shrouded
- Hirose BK11 Series Straight Surface Connector 0.35 mm Pitch Shrouded
