Hirose BK13 Series Straight Surface Connector, 40-Contact, 2 Row, 350 μm Pitch Solder

Image representative of range

Subtotal (1 reel of 20000 units)*

€13,026.26

(exc. VAT)

€16,022.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€13,026.26€0.651

*price indicative

RS Stock No.:
729-826
Mfr. Part No.:
BK13H-40DS/2-0.35V05(800)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Connector

Number of Contacts

40

Sub Type

Connector

Number of Rows

2

Pitch

350μm

Current

5A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

50V

Series

BK13

Row Pitch

350μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Hirose Connector is designed for reliable electrical connections in a wide range of applications. It has high durability and ensures minimal electrical resistance, making it Ideal for use in devices that require long-lasting performance.

Contact resistance for power contact is 15mΩ max

Signal contact resistance is 50mΩ max

Insulation resistance is 50MΩ min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy