Hirose KM32A Series Right Angle Surface Connector, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 730 units)*

€636.79

(exc. VAT)

€783.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€636.79€0.872

*price indicative

RS Stock No.:
729-936
Mfr. Part No.:
KM32A-10P-SH(W)(800)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Connector

Series

KM32A

Pitch

2mm

Current

5A

Number of Contacts

10

Housing Material

PA66

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The Hirose Connector designed for reliable signal transmission in space-constrained applications. It features a Compact design with 2.0mm pitch and is Ideal for use in automotive and industrial sectors, offering secure and Durable connections.

2.0mm pitch for space-saving applications

Available in a 10-pin configuration for flexibility

Designed with secure Terminal retention for vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy