Molex 227007 Series Vertical Threaded PCB Header, 1 Contact(s), 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.10

(exc. VAT)

€11.19

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€9.10€4.55-
10 - 24€8.38€4.197%
25 +€7.55€3.77517%

*price indicative

RS Stock No.:
736-192
Mfr. Part No.:
2270070102
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

227007

Current

75A

Number of Contacts

1

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Threaded

Contact Material

Copper Alloy

Contact Plating

Silver

Termination Type

Threaded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Mating Pin Length

16mm

Voltage

600V ac

COO (Country of Origin):
CN
The Molex PCB Headers and Receptacles range, optimized for high-power applications in dense electronic assemblies. It provides reliable mechanical retention and electrical conductivity for busbar or board interconnections in Advanced power distribution systems.

Silver-over-nickel plated copper alloy

75A current rating at 600V

Vertical press-fit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy