Molex 203263 Series Vertical Surface Mount PCB Header, 1 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 736-200
- Mfr. Part No.:
- 2032630156
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 736-200
- Mfr. Part No.:
- 2032630156
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203263 | |
| Product Type | PCB Header | |
| Current | 140A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 16mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203263 | ||
Product Type PCB Header | ||
Current 140A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface Mount | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 16mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex PCB Headers and Receptacles range, optimized for high-power applications in dense electronic assemblies. It provides reliable mechanical retention and electrical conductivity for busbar or board interconnections in Advanced power distribution systems.
Silver-over-nickel plated copper alloy
140A current rating at 600V
Vertical press-fit design
Related links
- Molex 203263 Series Vertical Surface Mount PCB Header 1 Row, Unshrouded
- Molex 203263 Series Vertical Screw PCB Header 1 Row, Unshrouded
- Molex 203263 Series Vertical Press Fit PCB Header 1 Row, Unshrouded
- Molex 227005 Series Vertical Surface Mount PCB Header 1 Row, Unshrouded
- Molex 227004 Series Vertical Screw PCB Header 1 Row, Unshrouded
- Molex 227006 Series Vertical Press Fit PCB Header 1 Row, Unshrouded
- Molex 227007 Series Vertical Threaded PCB Header 1 Row, Unshrouded
- Molex 203263 Series Vertical Press Fit PCB Pin 8 mm Pitch, 1 Row
