HARTING Har Flex Series Angled Surface Male Connector, 18 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€1,303.86

(exc. VAT)

€1,603.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,303.86

*price indicative

RS Stock No.:
737-532
Mfr. Part No.:
15150186601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flex

Product Type

Male Connector

Pitch

1.27mm

Number of Contacts

18

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

COO (Country of Origin):
DE
The HARTING Har-Flex male connector is designed for both internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This connector is optimised for specific applications on device PCBs, making it suitable for medium and small-scale production in industrial devices.

Features & Benefits


Male contact gender ensures reliable electrical connections

Copper alloy contact material provides excellent conductivity

Gold over palladium-nickel and tin plating enhances corrosion resistance

Liquid crystal polymer housing offers high thermal stability

Maximum operating temperature of 125 °C supports demanding applications

Minimum operating temperature of -55 °C ensures performance in extreme conditions

Surface mount type simplifies installation on PCBs

18 contacts in a 2-row configuration allows for Compact designs

1.27 mm pitch facilitates high-density connections

Angled orientation optimises space utilisation on the PCB

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What is the number of contacts in this connector?


This connector has 18 contacts in a 2-row configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy