RS PRO Straight Through Hole PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-133
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €12.22 | €2.444 |
| 5 - 9 | €11.24 | €2.248 |
| 10 + | €10.14 | €2.028 |
*price indicative
- RS Stock No.:
- 631-133
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 5 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | CE, REACH, RoHS, UL, VDE | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 5 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Board-to-Wire | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.2mm | ||
Contact Gender Male | ||
Standards/Approvals CE, REACH, RoHS, UL, VDE | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 5 mm Pitch PCB Header, 16 A Current
This RS PRO PCB Header is designed for reliable electrical connections in various industrial applications. With a robust shrouded design, it ensures secure connections between boards or wires, making it Ideal for high-current and high-voltage environments.
Features and Benefits
Board-to-Board and Board-to-Wire Connectivity: Offers versatile connection options for different configurations.
Male Contact Gender: Ensures compatibility with a wide range of female connectors.
Brass Contacts with Tin Plating: Provides excellent conductivity and corrosion resistance.
16 A Current Rating: Suitable for high-power applications.
PBT Housing Material: Offers durability and resistance to high temperatures and chemicals.
Operating Temperature Range -40 °C to 105 °C: Ensures reliable performance in extreme conditions.
Through Hole Mount Type: Provides secure and stable mounting on PCBs.
Shrouded Design: Protects contacts from damage and ensures proper alignment.
Male Contact Gender: Ensures compatibility with a wide range of female connectors.
Brass Contacts with Tin Plating: Provides excellent conductivity and corrosion resistance.
16 A Current Rating: Suitable for high-power applications.
PBT Housing Material: Offers durability and resistance to high temperatures and chemicals.
Operating Temperature Range -40 °C to 105 °C: Ensures reliable performance in extreme conditions.
Through Hole Mount Type: Provides secure and stable mounting on PCBs.
Shrouded Design: Protects contacts from damage and ensures proper alignment.
Applications
Industrial automation
Power distribution
Control panels
Consumer electronics
Power distribution
Control panels
Consumer electronics
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO 45° Through Hole PCB Header 5 mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
