HARTING Har Flex Series Angled Through Hole Male Connector, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€3,283.37

(exc. VAT)

€4,038.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,283.37

*price indicative

RS Stock No.:
737-611
Mfr. Part No.:
15550122701000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flex

Product Type

Male Connector

Current

19A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

12

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Motherboard to daughtercard

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

2.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

180V

COO (Country of Origin):
CN
The HARTING male connector is designed for reliable connections in various electronic applications, featuring a through-hole mount and a robust construction. With a rated current of 19 A and a temperature range of -55 °C to 125 °C, it ensures dependable performance in demanding environments.

Features & Benefits


Male connector provides secure electrical connections

Reflow soldering termination (THR) simplifies installation

Rated current of 19 A supports high-power applications

12 contacts enable versatile connectivity options

Angled orientation optimises space in Compact designs

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances durability and corrosion resistance

Liquid crystal polymer housing offers high thermal stability

Compliance with multiple standards ensures reliability and safety

Maximum operating temperature of 125 °C accommodates various environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets ELV status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy