HARTING Har Flex Series Angled Surface Male Connector, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€3,218.99

(exc. VAT)

€3,959.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,218.99

*price indicative

RS Stock No.:
737-474
Mfr. Part No.:
15550122601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flex

Product Type

Male Connector

Pitch

2.54mm

Current

18A

Housing Material

Liquid Crystal Polymer

Number of Contacts

12

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

180V

COO (Country of Origin):
CN
The HARTING male connector is designed for surface mount applications, featuring 12 contacts and a robust construction from liquid crystal polymer. It provides reliable connectivity with a rated current of 18 A and is suitable for various electronic systems.

Features & Benefits


Male connector ensures secure and reliable connections

Reflow soldering termination simplifies installation and enhances reliability

Rated current of 18 A supports high-performance applications

12 contacts facilitate efficient signal and power transmission

Angled orientation optimises space in Compact designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating improves corrosion resistance

Liquid crystal polymer housing offers excellent thermal stability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Compliant with RoHS and UL standards for safety and environmental assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and has China RoHS approval.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy