HARTING SEK Low-Profile Series Straight PCB Male Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (50 units, in bags of 50)*

€265.63

(exc. VAT)

€326.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€265.63€5.313

*price indicative

RS Stock No.:
737-747
Mfr. Part No.:
09185407329
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK Low-Profile

Product Type

Male Connector

Current

1A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB-to-Cable

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

5.5mm

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

COO (Country of Origin):
RO
The HARTING SEK-18 SV MA LP STR55 PR-IN 40P PL3 is a male connector designed for PCB to cable and PCB to PCB applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.

Features & Benefits


Male connector provides a secure connection for various applications

Press-in termination simplifies installation and reduces assembly time

Rated current of 1 A supports low-power applications

40 contacts ensure ample connectivity for complex circuits

Straight orientation allows for straightforward integration into designs

Copper alloy contacts enhance conductivity and durability

Noble metal over nickel plating improves corrosion resistance

Performance level 3 according to IEC 60603-13 ensures high reliability

Thermoplastic resin (PBT) housing offers excellent thermal stability

Operating temperature range of -55 °C to +105 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated current for this product?


The rated current for this connector is 1 A.

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy