HARTING SEK Low-Profile Series Straight PCB Male Connector, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 50 units)*

€391.87

(exc. VAT)

€482.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€391.87€7.837

*price indicative

RS Stock No.:
743-205
Mfr. Part No.:
09185647329
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

SEK Low-Profile

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

64

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB-to-Cable

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Press-in

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

5.5mm

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

COO (Country of Origin):
RO
The HARTING Male Connector is designed for reliable PCB to cable and PCB to PCB connections, featuring insulation displacement contacts that pierce the cable insulation for a durable, gastight connection. This connector is Ideal for applications requiring a robust and efficient electrical interface.

Features & Benefits


Male connector ensures compatibility with various systems

Press-in termination provides a secure and efficient connection

Rated current of 1 A supports low-power applications

64 contacts enhance connectivity options

Straight orientation simplifies installation in tight spaces

Copper alloy construction ensures excellent conductivity

Noble metal over Ni plating enhances corrosion resistance

Performance level 3 according to IEC 60603-13 guarantees reliability

Thermoplastic resin (PBT) housing offers durability and thermal stability

Maximum operating temperature of 105 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated current for this product?


The rated current for this connector is 1 A.

What is the maximum operating temperature?


The maximum operating temperature for this connector is 105 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy