HARTING SEK Standard Series Straight PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 738-076
- Mfr. Part No.:
- 09195267924
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 1000 units)*
€3,425.90
(exc. VAT)
€4,213.86
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3,425.90 | €3.426 |
*price indicative
- RS Stock No.:
- 738-076
- Mfr. Part No.:
- 09195267924
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | SEK Standard | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB-to-Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.1mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series SEK Standard | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 26 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB-to-Cable | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.1mm | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection. With insulation displacement contacts, it ensures a gastight connection, making it suitable for various industrial environments.
Features & Benefits
Male connector offers straightforward integration into PCB systems
Reflow soldering termination ensures a secure and efficient assembly process
Rated current of 1 A supports low-power applications
26 contacts provide ample connectivity options for complex circuits
Straight orientation simplifies installation in tight spaces
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Thermoplastic resin housing ensures structural integrity and thermal stability
Maximum operating temperature of 125 °C accommodates diverse operating conditions
Compliance with IEC 60603-13 guarantees performance reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this male connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature for this connector is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant environmental standards.
Related links
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
