HARTING SEK Low-Profile Series Straight PCB Male Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 100 units)*

€359.28

(exc. VAT)

€441.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€359.28€3.593

*price indicative

RS Stock No.:
738-077
Mfr. Part No.:
09195347324
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK Low-Profile

Product Type

Male Connector

Current

1A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

34

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.9mm

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
RO
The HARTING male connector is designed for PCB to cable and PCB to PCB applications, providing a reliable and Durable connection. With a rated current of 1 A and a maximum operating temperature of 125 °C, it ensures efficient performance in various environments.

Features & Benefits


Male connector offers straightforward integration into existing systems

Reflow soldering termination ensures a secure and reliable connection

Rated current of 1 A supports low-power applications

34 contacts provide ample connectivity options for complex circuits

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Thermoplastic resin housing ensures structural integrity and thermal stability

Complies with IEC 60603-13 for reliable performance standards

RoHS and UL compliant for safe and environmentally friendly use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant environmental standards.

Related links