HARTING SEK Low-Profile Series Straight PCB Male Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 738-078
- Mfr. Part No.:
- 09195405324
- Manufacturer:
- HARTING
Image representative of range
Subtotal (50 units, in bags of 50)*
€300.34
(exc. VAT)
€369.42
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €300.34 | €6.007 |
*price indicative
- RS Stock No.:
- 738-078
- Mfr. Part No.:
- 09195405324
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | SEK Low-Profile | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB-to-Cable | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series SEK Low-Profile | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB-to-Cable | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
The HARTING male connector is designed for PCB to cable and PCB to PCB applications, providing a reliable connection with predetermined functional characteristics. Its insulation displacement contacts ensure a durable, gastight connection, making it suitable for various industrial environments.
Features & Benefits
Male connector offers versatility in connection types
Reflow soldering termination ensures secure and efficient installation
Rated current of 1 A supports low-power applications
40 contacts provide ample connectivity options
Straight orientation simplifies integration into designs
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating improves corrosion resistance
Thermoplastic resin housing ensures structural integrity
Maximum operating temperature of 125 °C accommodates diverse environments
Compliant with multiple standards for reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
