HARTING SEK Low-Profile Series Straight PCB Connector, 20 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 738-842
- Mfr. Part No.:
- 09190209643
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 91 units)*
€1,220.52
(exc. VAT)
€1,501.24
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,220.52 | €13.412 |
*price indicative
- RS Stock No.:
- 738-842
- Mfr. Part No.:
- 09190209643
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK Low-Profile | |
| Product Type | Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Housing Material | PBT | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 1.27mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK Low-Profile | ||
Product Type Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 20 | ||
Housing Material PBT | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Mating Pin Length 1.27mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500Vrms | ||
- COO (Country of Origin):
- DE
The HARTING SEK 19-20 (4) M-S32-AU KONTAKT is a PCB transition connector designed for reliable connections between flat cables and printed circuit boards. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection.
Features & Benefits
PCB transition connectors provide efficient connectivity between cables and PCBs
Solder termination and IDC insulation displacement termination ensure versatile installation options
Rated current of 1 A supports low-power applications
Thermoplastic resin (PC) housing offers durability and resistance to environmental factors
Beige colour aids in easy identification within assemblies
20 contacts facilitate multiple connections in a Compact design
Maximum operating temperature of 125 °C ensures performance in high-temperature environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Straight orientation simplifies installation in tight spaces
Compliant with China RoHS, ELV, IEC 60603-13, and UL 94 V-0 standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in telecommunications and signal transmission
What is the rated current for this product?
The rated current for this connector is 1 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Related links
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
