HARTING SEK Low-Profile Series Straight PCB Connector, 10 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 745-268
- Mfr. Part No.:
- 09190109643
- Manufacturer:
- HARTING
Subtotal (156 units, in bags of 156)*
€1,373.95
(exc. VAT)
€1,689.96
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,373.95 | €8.807 |
*price indicative
- RS Stock No.:
- 745-268
- Mfr. Part No.:
- 09190109643
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK Low-Profile | |
| Product Type | Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | PBT | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Thermoplastic | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 1.27mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK Low-Profile | ||
Product Type Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material PBT | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Thermoplastic | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 1.27mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500Vrms | ||
- COO (Country of Origin):
- DE
The HARTING SEK 19-10 (4) M-S32-AU KONTAKT is a PCB transition connector designed for reliable connections between flat cables and printed circuit boards. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection.
Features & Benefits
Rated current of 1 A supports efficient power transmission
Thermoplastic resin housing provides durability and resistance to environmental factors
PCB mount design allows for straightforward installation on circuit boards
Straight orientation facilitates easy integration into existing systems
10 contacts enable multiple connections in a Compact space
Compliance with IEC 60603-13 ensures compatibility with industry standards
Operating temperature range of -40 °C to 125 °C accommodates various environments
RoHS and REACH compliance supports environmentally friendly applications
Solder and IDC termination types offer flexibility in installation methods
2.54 mm pitch ensures compatibility with standard PCB layouts
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in telecommunications and signal transmission
What is the rated current for this product?
The rated current for this connector is 1 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Related links
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
