HARTING SEK Low-Profile Series Angled PCB Male Connector, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (50 units, in bags of 50)*

€304.80

(exc. VAT)

€374.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€304.80€6.096

*price indicative

RS Stock No.:
739-028
Mfr. Part No.:
09185606323
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK Low-Profile

Product Type

Male Connector

Current

1A

Pitch

2.54mm

Number of Contacts

60

Housing Material

PBT

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.15mm

Voltage

500V

COO (Country of Origin):
RO
The HARTING SEK-18 SV MA LP ANG29 60P PL2 is a male connector designed for reliable connections between motherboards and daughtercards or PCBs and cables. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection.

Features & Benefits


Male connector provides a secure connection for various applications

Wave soldering termination ensures reliable and efficient assembly

Rated current of 1 A supports low-power applications

60 contacts allow for versatile connectivity options

Angled orientation optimises space in Compact installations

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Thermoplastic resin (PBT) housing offers excellent thermal stability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Compliant with multiple standards including RoHS and IEC 60603-13 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is compliant with RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy