HARTING Har Flexicon Series Straight PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€825.82

(exc. VAT)

€1,015.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€825.82

*price indicative

RS Stock No.:
740-465
Mfr. Part No.:
14110213002160
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flexicon

Product Type

Header

Current

6A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Copper Alloy, Spring Steel

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

160V

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 MSH-2 T24 WH is a shrouded header designed for board-to-board connections, featuring a Compact pitch of 2.54 mm. It provides reliable electrical performance with a rated current of 6 A and is suitable for various applications in electronic assemblies.

Features & Benefits


Rated current of 6 A ensures reliable power transmission

Maximum operating temperature of 125 °C supports high-performance applications

Minimum operating temperature of -40 °C allows use in extreme environments

Reflow soldering termination (SMT) simplifies assembly processes

Copper alloy and spring steel contacts enhance durability and conductivity

Liquid crystal polymer housing provides excellent thermal and chemical resistance

Compliance with RoHS and UL standards ensures safety and reliability

Shrouded design protects contacts from damage and misalignment

PCB mount type facilitates easy integration into electronic systems

Two contacts in a single row optimise space utilisation on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

Can this connector be mated without tools?


This connector requires no special tools for mating, simplifying installation.

Is this product suitable for low-voltage DC circuits?


Yes, this header is suitable for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy