HARTING Har Flex Series Straight Through Hole Male Connector, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 741-523
- Mfr. Part No.:
- 15120162401333
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.47 | - |
| 10 - 24 | €5.95 | 8% |
| 25 + | €5.36 | 17% |
*price indicative
- RS Stock No.:
- 741-523
- Mfr. Part No.:
- 15120162401333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Pitch | 1.27mm | |
| Number of Contacts | 16 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Motherboard to daughtercard | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Pitch 1.27mm | ||
Number of Contacts 16 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Motherboard to daughtercard | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.
Features & Benefits
Male connector provides reliable connections for various applications
Reflow soldering termination (THR) ensures secure and efficient assembly
16 contacts support versatile connectivity options
Straight orientation simplifies installation in tight spaces
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 1 indicates suitability for standard applications
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature for this connector?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
