HARTING SEK Low-Profile Series Angled PCB Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 100 units)*

€262.37

(exc. VAT)

€322.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€262.37€2.624

*price indicative

RS Stock No.:
741-608
Mfr. Part No.:
09185167323
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Series

SEK Low-Profile

Current

1A

Pitch

2.54mm

Number of Contacts

16

Housing Material

PBT

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 1977 ECBT2.E102079

Voltage

500V

COO (Country of Origin):
CH
The HARTING SEK-18 SV MA LP ANG29 16P PL3 is a male connector designed for board-to-cable applications, offering reliable connectivity with a rated current of 1 A. Its angled design and robust construction ensure efficient space utilisation and durability in various environments.

Features & Benefits


Male connector provides secure and reliable connections

Wave soldering termination allows for efficient assembly processes

Rated current of 1 A supports low-power applications

16 contacts enable versatile connectivity options

Angled orientation optimises space in Compact installations

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances corrosion resistance

Thermoplastic resin (PBT) housing offers durability and thermal stability

Maximum operating temperature of 125 °C accommodates diverse applications

Compliance with multiple standards ensures reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The connector has a rated voltage of 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy