HARTING Har Flex Series Straight Surface Male Connector, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€681.53

(exc. VAT)

€838.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€681.53

*price indicative

RS Stock No.:
741-997
Mfr. Part No.:
15120125601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flex

Product Type

Male Connector

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

12

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold Over Palladium Nickel

Contact Material

Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

4mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The HARTING General-purpose male connector designed for internal and external device connectivity. The Har-Flex connector offers continuous scalability with an even number of contacts ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male contact gender ensures reliable electrical connections

Copper alloy contact material provides excellent conductivity

Gold over palladium-nickel and tin plating enhances corrosion resistance

Liquid crystal polymer housing offers durability and thermal stability

Mating pin length of 4 mm facilitates secure connections

Maximum operating temperature of 125 °C supports high-performance applications

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Surface mount type allows for easy integration into PCBs

12 contacts provide flexibility for various applications

1.27 mm pitch optimises space utilisation on the PCB

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy