HARTING Har Flex Series Straight Surface Male Connector, 32 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 742-173
- Mfr. Part No.:
- 15726262601000
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€1,654.18
(exc. VAT)
€2,034.64
(inc. VAT)
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,654.18 |
*price indicative
- RS Stock No.:
- 742-173
- Mfr. Part No.:
- 15726262601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Current | 20A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Motherboard to daughtercard | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4.6mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Current 20A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Motherboard to daughtercard | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4.6mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The HARTING male connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications, making it suitable for Industry 4.0 devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 20 A supports high-performance electrical systems
32 contacts enable efficient data and power transmission
Straight orientation allows for straightforward integration into designs
Copper alloy contact material ensures excellent conductivity
Noble metal over Ni plating on the mating side enhances durability
Liquid crystal polymer housing offers high thermal resistance up to 125 °C
Compliant with multiple standards including RoHS and UL for safety assurance
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets various safety standards.
Related links
- HARTING Har Flex Series Angled Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 2.54 mm Pitch Shrouded
