HARTING Har Flex Series Straight Through Hole Male Connector, 44 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 742-174
- Mfr. Part No.:
- 15728362701000
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€1,370.46
(exc. VAT)
€1,685.67
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,370.46 |
*price indicative
- RS Stock No.:
- 742-174
- Mfr. Part No.:
- 15728362701000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Current | 21.5A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Motherboard to daughtercard | |
| Mount Type | Through Hole | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4.6mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Current 21.5A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Motherboard to daughtercard | ||
Mount Type Through Hole | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4.6mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The HARTING male connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications, making it suitable for Industry 4.0 devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 21.5 A supports high-performance electrical systems
44 contacts enable versatile connections for complex configurations
Straight orientation allows for straightforward integration into designs
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Liquid crystal polymer housing offers high thermal stability and strength
Maximum operating temperature of 125 °C ensures performance in demanding environments
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems for seamless data and power transfer
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Integrated into electronics and PCB designs for reliable performance
Applied in robotics and automated machinery for enhanced functionality
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 2.54 mm Pitch Solder
