HARTING Har Flex Series Angled Through Hole Connector, 44-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 737-475
- Mfr. Part No.:
- 15858362701000
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€4,246.86
(exc. VAT)
€5,223.64
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,246.86 |
*price indicative
- RS Stock No.:
- 737-475
- Mfr. Part No.:
- 15858362701000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Current | 21.5A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Angled | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.2mm | |
| Voltage | 50V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Current 21.5A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Angled | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.2mm | ||
Voltage 50V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING har-flex Hybrid F angled female connector is designed for reliable connections in various electronic applications. With a rated current of 21.5 A and a robust construction, it ensures efficient performance in demanding environments.
Features & Benefits
Female connector provides secure and reliable connections
Reflow soldering termination (SMT) simplifies assembly processes
Rated current of 21.5 A supports high-power applications
44 contacts enable versatile connectivity options
Angled orientation optimises space in Compact designs
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating ensures corrosion resistance
Liquid crystal polymer housing withstands high temperatures
Operating temperature range from -55 °C to 125 °C ensures reliability
Compliant with multiple standards for broad application suitability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets ELV status.
Related links
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 2.54 mm Pitch Shrouded
