HARTING Har Flex Series Angled Through Hole Male Connector, 32 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€2,305.49

(exc. VAT)

€2,835.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,305.49

*price indicative

RS Stock No.:
742-176
Mfr. Part No.:
15756262701000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flex

Product Type

Male Connector

Pitch

2.54mm

Current

21.5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

32

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.2mm

Standards/Approvals

UL 94 V-0

Voltage

50V

COO (Country of Origin):
CN
The HARTING male connector is designed for reliable connections in various electronic applications, featuring a robust construction that supports high performance and durability. With a rated current of 21.5 A and a wide operating temperature range, it is Ideal for demanding environments.

Features & Benefits


Male connector provides secure and stable connections

Reflow soldering termination (SMT) ensures efficient assembly

Rated current of 21.5 A supports high-power applications

32 contacts enable versatile connectivity options

Angled orientation facilitates space-saving installations

Copper alloy contacts enhance conductivity and reliability

Noble metal over Ni plating improves corrosion resistance

Liquid crystal polymer housing offers thermal stability up to 125 °C

Compliant with multiple standards for safety and reliability

Through hole mount type simplifies installation in various setups

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What type of mounting does this product require?


This product requires through hole mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy