HARTING Har Flex Series Angled Through Hole Male Connector, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€3,128.30

(exc. VAT)

€3,847.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,128.30

*price indicative

RS Stock No.:
742-216
Mfr. Part No.:
15151002401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Number of Contacts

100

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Har-Flex male connector series by Harting is designed for general-purpose PCB connectivity, facilitating both internal and external device connections. Its scalability, with contact options ranging from 6 to 100, allows for tailored applications, optimising performance for specific device requirements.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (THR) ensures secure and efficient assembly

100 contacts support high-density connections in Compact designs

Angled orientation allows for flexible installation in tight spaces

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni plating on the termination side ensures reliable soldering

Performance level 1 indicates suitability for standard applications

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy