HARTING Har Flex Series Straight Surface Male Connector, 8 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€600.92

(exc. VAT)

€739.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€600.92

*price indicative

RS Stock No.:
744-281
Mfr. Part No.:
15110086601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Number of Contacts

8

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold Over Palladium Nickel

Contact Material

Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The HARTING har-flex male connector is designed for reliable electrical connections in various applications. With a robust construction and a wide operating temperature range, it ensures optimal performance in demanding environments.

Features & Benefits


Male contact gender provides secure connections for electrical circuits

Copper alloy contact material enhances conductivity and durability

Gold over palladium-nickel and tin plating ensures corrosion resistance

Liquid crystal polymer housing offers high thermal stability and strength

Mating pin length of 4 mm facilitates easy and reliable connections

Maximum operating temperature of 125 °C supports high-performance applications

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Surface mount design simplifies installation in Compact spaces

8 contacts with a pitch of 1.27 mm enable efficient space utilisation

RoHS compliant, ensuring adherence to environmental standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy