HARTING Har Flexicon Series Straight PCB PCB Connector, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 744-513
- Mfr. Part No.:
- 14110613001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€1,800.60
(exc. VAT)
€2,214.74
(inc. VAT)
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,800.60 |
*price indicative
- RS Stock No.:
- 744-513
- Mfr. Part No.:
- 14110613001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flexicon | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Wire | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flexicon | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Wire | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2.54 MSV-6 T44 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in demanding applications
Fully automatic processing reduces assembly time and labour costs
Shrouded design provides additional protection against accidental disconnection
Liquid crystal polymer housing offers excellent thermal stability and resistance
Tin-plated copper alloy contacts ensure reliable electrical conductivity
Operating temperature range of -40 °C to 125 °C supports diverse environmental conditions
Compliant with RoHS and UL standards for safety and environmental responsibility
PCB mount type simplifies integration into existing systems
6 A current rating accommodates a variety of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
Can this connector be mated without tools?
Yes, this connector is designed for easy mating without the need for tools.
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
Related links
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
