HARTING Har Flexicon Series Straight PCB PCB Connector, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 744-515
- Mfr. Part No.:
- 14111013001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€3,161.12
(exc. VAT)
€3,888.18
(inc. VAT)
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,161.12 |
*price indicative
- RS Stock No.:
- 744-515
- Mfr. Part No.:
- 14111013001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flexicon | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Wire | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | SMT/Through-Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flexicon | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Wire | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type SMT/Through-Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2.54 MSV-10 T44 BK is a miniature SMD PCB connector designed for the Rapid connection of individual wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments.
Features & Benefits
Rapid connection of individual wires enhances installation efficiency
Robust SMD design ensures durability in demanding applications
Fully automatic processing streamlines manufacturing and assembly
Shrouded design provides additional protection against misalignment
Liquid crystal polymer housing offers high thermal stability
Tin-plated copper alloy contacts ensure reliable electrical conductivity
Operating temperature range from -40 °C to 125 °C supports diverse environments
Compliant with RoHS and UL standards for safety and environmental regulations
PCB mount type facilitates easy integration into existing systems
10 contacts in a single row optimise space on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Suitable for electronics and PCB integration
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and has relevant approvals.
What is the maximum current this component can handle?
This component can handle a maximum current of 6 A.
Related links
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
