HARTING Har Flexicon Series Straight PCB PCB Connector, 11 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€3,973.87

(exc. VAT)

€4,887.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,973.87

*price indicative

RS Stock No.:
744-516
Mfr. Part No.:
14111113002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flexicon

Product Type

PCB Connector

Pitch

2.54mm

Current

6A

Number of Contacts

11

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Wire

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

SMT/Through-Hole

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

160V

COO (Country of Origin):
CN
The HARTING har-flexicon 2.54 MSH-11 T56 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments.

Features & Benefits


Rapid connection of individual wires enhances installation efficiency

Robust SMD design ensures durability and reliability in demanding applications

Fully automatic processing allows for streamlined manufacturing

Shrouded design provides additional protection against accidental disconnection

Liquid crystal polymer housing offers excellent thermal stability up to 125 °C

Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance

PCB mount type facilitates easy integration into existing systems

Compliant with RoHS and UL standards for safety and environmental considerations

Operating temperature range of -40 °C to 125 °C supports diverse applications

11 contacts in a single row optimise space utilisation on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Can this connector be mated without tools?


This connector is designed for SMT termination, requiring no special tools for installation.

Is this product suitable for low-voltage DC circuits?


Yes, this connector is suitable for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy