HARTING Har Flexicon Series Straight PCB PCB Connector, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€2,057.70

(exc. VAT)

€2,530.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,057.70

*price indicative

RS Stock No.:
744-580
Mfr. Part No.:
14110613002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flexicon

Product Type

PCB Connector

Current

6A

Pitch

2.54mm

Number of Contacts

6

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Wire

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

SMT/Through-Hole

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

160V

COO (Country of Origin):
CN
The HARTING har-flexicon 2.54 MSH-6 T44 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines manufacturing and assembly

Shrouded design enhances protection against accidental disconnection

Liquid crystal polymer housing offers high thermal resistance

Tin-plated copper alloy contacts ensure reliable electrical conductivity

Operating temperature range of -40 °C to 125 °C supports diverse applications

PCB mount type facilitates easy integration into existing systems

Compliant with RoHS and UL standards for safety and environmental assurance

6 A current rating accommodates a variety of electrical loads

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

Can this connector be mated without tools?


This connector is designed for SMT termination, requiring no special tools for installation.

Is this product suitable for low-voltage DC circuits?


Yes, this connector is suitable for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy