HARTING Har Flex Series Straight Surface Male Connector, 90 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€1,724.69

(exc. VAT)

€2,121.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,724.69

*price indicative

RS Stock No.:
744-590
Mfr. Part No.:
15110902601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Number of Contacts

90

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Motherboard to daughtercard

Contact Plating

Gold Over Palladium Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Mating Pin Length

4mm

COO (Country of Origin):
CN
The HARTING Har-Flex male connector is designed for general-purpose PCB connectivity, facilitating internal and external device connections. Its scalability from 6 to 100 contacts allows for tailored applications, optimising performance for various industrial devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) ensures efficient assembly processes

90 contacts support high-density connections in Compact spaces

Straight orientation simplifies installation in tight environments

Copper alloy contacts enhance electrical conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni plating on the termination side ensures reliable soldering

Performance level 1 indicates suitability for standard applications

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This product requires surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy