HARTING Har Flexicon Series Straight PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 744-597
- Mfr. Part No.:
- 14110413010160
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€1,304.84
(exc. VAT)
€1,604.95
(inc. VAT)
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,304.84 |
*price indicative
- RS Stock No.:
- 744-597
- Mfr. Part No.:
- 14110413010160
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flexicon | |
| Product Type | Header | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy, Spring Steel | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flexicon | ||
Product Type Header | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy, Spring Steel | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2.54 MSH-4 T24 WH is a shrouded header designed for board-to-board connections, featuring four male contacts. This connector offers reliable performance in various applications, with a rated current of 6 A and a wide operating temperature range.
Features & Benefits
Rated current of 6 A ensures reliable power transmission
Maximum operating temperature of 125 °C supports high-performance applications
Minimum operating temperature of -40 °C allows use in extreme environments
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Copper alloy and spring steel contacts provide excellent conductivity and durability
Sn over Ni plating on mating and termination sides enhances corrosion resistance
Liquid crystal polymer housing offers high thermal stability and strength
Shrouded design protects contacts from damage and ensures secure connections
Compliant with RoHS and UL standards for safety and environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
Is this product RoHS compliant?
Yes, this product is compliant with RoHS standards.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Related links
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
